Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-2176429-8

MPT100 1K2 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MPT100 1K2 1%
Search Keywords: 621764298
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-2176429-8
Alias/AKA: MPT100C1K2F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Power Rating: 100 W
Resistance Value: 1.2K Ω
Temperature Coefficient: ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-2176429-8 RoHS compliant?
Yes, 6-2176429-8 is RoHS compliant.
What is the lead time for 6-2176429-8?
The standard lead time for 6-2176429-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
Order Increment:
35
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$53.37
35
$53.51
50
$53.23
88
$53.10
175
$28.18
263
$19.35
350 +
$18.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!