- Home ›
- All Products›
- 6-2176416-2
6-2176416-2
TE Connectivity / AMP Brand
9W STD M/OX 5% 18K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
9W STD M/OX 5% 18K
Search Keywords: 621764162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176416-2
-
Alias/AKA:ROX9J18K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Element Type:Metal Oxide Film
-
Packaging Method:Box
-
Power Rating:9 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:18K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$1.454
450
$1.450
900
$0.892
1,350
$0.706
1,800 +
$0.692
Click for Quote
Log in
to unlock special pricing