Image is representational - see mfr. specs

7W STD M/OX 5% 12K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
7W STD M/OX 5% 12K
Search Keywords: 621764148
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2176414-8
  • Alias/AKA:
    ROX7J12K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Number of Terminations:
    2
  • Power Rating:
    7 W
  • Resistor Type:
    General Purpose Resistor
  • Packaging Method:
    Box
  • Number of Resistors:
    1
  • Element Type:
    Metal Oxide Film
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±350 ppm/°C
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    12K Ω
  • Operating Voltage:
    750 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    750 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
400
$0.950
800
$0.713
1,200
$0.665
1,600 +
$0.652
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!