- Home ›
- All Products›
- 6-2176414-6
6-2176414-6
TE Connectivity / AMP Brand
7W STD M/OX 5% 10K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7W STD M/OX 5% 10K
Search Keywords: 621764146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176414-6
-
Alias/AKA:ROX7J10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Resistor Type:General Purpose Resistor
-
Packaging Method:Box
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Power Rating:7 W
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:10K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.950
800
$0.713
1,200
$0.665
1,600 +
$0.652
Click for Quote
Log in
to unlock special pricing