Image is representational - see mfr. specs

3540 4M7 1%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3540 4M7 1%
Search Keywords: 621764012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-2176401-2
  • Alias/AKA:
    35404M7FT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Power Rating:
    4 W
  • Temperature Coefficient:
    ±100 ppm/°C
  • Element Type:
    Thick Metal Film
  • Resistance Value:
    4.7M Ω
  • Resistance Class:
    1MΩ – 1GΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    250 V
  • Voltage Rating:
    250 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!