- Home ›
- All Products›
- 6-2176365-5
6-2176365-5
TE Connectivity / AMP Brand
RQ 0603 187R 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0603 187R 0.1% 10PPM 1K RL
Search Keywords: 621763655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176365-5
-
Alias/AKA:RQ73C1J187RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.15 W
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:187 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Product Type:Fixed Resistor
-
Voltage Rating:75 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4767
3,000
$0.4498
5,000
$0.4375
8,000
$0.4202
10,000
$0.4034
15,000
$0.4024
25,000
$0.3760
50,000 +
$0.3448
Click for Quote
Log in
to unlock special pricing