- Home ›
- All Products›
- 6-2176331-4
6-2176331-4
TE Connectivity / AMP Brand
CRGP 2512 4K2 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGP 2512 4K2 1%
Search Keywords: 621763314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176331-4
-
Alias/AKA:CRGP2512F4K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Reel Pack:
4000 -
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thick Film
-
Power Rating:2 W
-
Resistor Type:General Purpose Resistor
-
Resistance Value:4.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:500 V
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$0.1233
8,000
$0.1215
12,000
$0.1165
28,000
$0.1162
52,000
$0.1119
100,000
$0.1060
152,000 +
$0.1046
Click for Quote
Log in
to unlock special pricing