- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-2176331-0
6-2176331-0
TE Connectivity / AMP Brand
CRGP Series SMD Thick Film Resistor - 820 kohm ±1% - 2W - 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP Series SMD Thick Film Resistor - 820 kohm ±1% - 2W - 2512 - Tape&Reel
Search Keywords: 621763310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176331-0
-
Alias/AKA:CRGP2512F820K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:500 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,384
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.1254
8,000
$0.1224
12,000
$0.1206
28,000
$0.1170
52,000
$0.1143
100,000
$0.1060
152,000 +
$0.1043
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments