- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-2176328-1
6-2176328-1
TE Connectivity / AMP Brand
CRGP Series SMD Thick Film Resistor - 1 Mohm ±1% - 0.5W - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP Series SMD Thick Film Resistor - 1 Mohm ±1% - 0.5W - 1206 - Tape&Reel
Search Keywords: 621763281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176328-1
-
Alias/AKA:CRGP1206F1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.5 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0398
10,000
$0.0389
25,000
$0.0377
50,000
$0.0368
100,000
$0.0359
150,000
$0.0353
250,000
$0.0329
500,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing