- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-2176264-0
TE Connectivity / AMP Brand
6-2176264-0
RN 0805 4R87 0.1% 10PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-2176264-0 |
| Alias/AKA: | RN73C2A4R87BTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |