- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-2176246-0
6-2176246-0
TE Connectivity / AMP Brand
Chip Resistor - 82 kOhms - (+/-) 5% - 1.5W - 2512 (6432 Metric) - Pulse Withstanding - Thick Film.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 82 kOhms - (+/-) 5% - 1.5W - 2512 (6432 Metric) - Pulse Withstanding - Thick Film.
Search Keywords: 621762460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176246-0
-
Alias/AKA:CRGS2512J82K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.6496
4,000
$0.3997
6,000
$0.3165
8,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing