- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-2176230-0
6-2176230-0
TE Connectivity / AMP Brand
SMD Thick Film Power Resistor - 68 kohm - 3W - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Thick Film Power Resistor - 68 kohm - 3W - AEC-Q200 - Tape&Reel
Search Keywords: 621762300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176230-0
-
Alias/AKA:352268KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2366
4,000
$0.2333
6,000
$0.2300
8,000
$0.2237
10,000
$0.2231
26,000
$0.2148
50,000 +
$0.2035
Click for Quote
Log in
to unlock special pricing