- Home ›
- All Products›
- 6-216792-4
6-216792-4
TE Connectivity / AMP Brand
AMP LATCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP LATCH ASSY
Search Keywords: 62167924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-216792-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Connector & Housing Type:Plug
-
Ribbon Cable Connector Header Type:Shrouded
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Boardlock
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Number of Positions:64
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Number of Rows:2
-
PCB Mount Orientation:Vertical
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 200.79 µin, 3 – 5.1 µm
-
Rectangular Termination Post & Tail Thickness:.013 in, .32 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Wire Contact Termination Area Plating Thickness:118.11 – 200.79 µin, 3 – 5.1 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
20
$9.02
250
$9.00
500
$8.97
750
$8.95
1,500
$4.72
2,250
$3.25
3,000 +
$3.18
Click for Quote
Log in
to unlock special pricing