- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 62166-1
62166-1
TE Connectivity / AMP Brand
Tab - Mating Tab Width .25 in (6.35 mm) - PCB Hole Diameter 4.34 mm (.171 in) - Unplated - Through Hole, Screw Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Tab - Mating Tab Width .25 in (6.35 mm) - PCB Hole Diameter 4.34 mm (.171 in) - Unplated - Through Hole, Screw Mount.
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 621661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62166-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,002
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1861
3,000
$0.1688
5,000
$0.1668
10,000
$0.1561
15,000
$0.1553
20,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing