- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-215911-4
6-215911-4
TE Connectivity / AMP Brand
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Loose
Search Keywords: 62159114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-215911-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
27 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
Order Increment:
27
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,350
$5.69
2,700
$3.00
4,050
$2.06
5,400 +
$2.02
Click for Quote
Log in
to unlock special pricing