- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-215882-4
6-215882-4
TE Connectivity / AMP Brand
64 WAY GREY MK II RECP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
64 WAY GREY MK II RECP
Search Keywords: 62158824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-215882-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
27
$2.40
108
$2.36
270
$2.27
513
$2.25
1,026
$2.21
2,511
$2.18
5,022
$2.15
7,506 +
$2.14
Click for Quote
Log in
to unlock special pricing