- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62153-1
62153-1
TE Connectivity / AMP Brand
WELD TAB 20-16 AWG TPSTL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WELD TAB 20-16 AWG TPSTL
Search Keywords: 621531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62153-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,750
Ships today, if you order in
Minimum Order Quantity:
2500
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2,500
$0.0771
5,000
$0.0755
7,500
$0.0753
20,000
$0.0734
40,000
$0.0720
60,000
$0.0719
100,000
$0.0629
160,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing