- Home ›
- All Products›
- 62131-8
62131-8
TE Connectivity / AMP Brand
CLSTR PIN RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CLSTR PIN RCPT
Search Keywords: 621318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62131-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8500 -
Housing Retention Force:Standard
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Reel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Crimp Area Length:.14 in, 3.56 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Mating Pin Diameter:.09 in, 2.29 mm
-
Lead Wire Size:18 – 16 AWG, .82 – 1.3 mm²
-
Terminal Height:.18 in, 4.57 mm
-
Accepts Wire Insulation Diameter Range:.059 – .103 in, 1.5 – 2.62 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
323,000
Can Ship immediately
MOQ for In Stock Qty:
8500
MOQ for out of Stock Qty:
8500
Order Increment:
8500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
8,500
$0.1416
17,000
$0.1413
25,500
$0.1409
51,000
$0.1406
76,500
$0.1403
153,000
$0.0716
229,500
$0.0488
306,000 +
$0.0477
Click for Quote
Log in
to unlock special pricing