- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62131-6
62131-6
TE Connectivity / AMP Brand
.090 CLUSTER REC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.090 CLUSTER REC.
Search Keywords: 621316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62131-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
17000 -
Wire Size:18 – 16 AWG, .82 – 1.31 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25500
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25,500
$0.1322
51,000
$0.0700
76,500
$0.0492
102,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing