- Home ›
- All Products›
- 62094-2
62094-2
TE Connectivity / AMP Brand
110 FASTON REC 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON REC 22-18 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 620942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62094-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Barrel Type:Open
-
Mating Retention Type:Dimple
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Packaging Quantity:15000
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Insertion Force:Normal
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Product Length:.705 in, 17.9 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15,000
$0.0329
30,000
$0.0324
60,000
$0.0291
105,000
$0.0275
150,000
$0.0264
255,000
$0.0263
510,000 +
$0.0245
Click for Quote
Log in
to unlock special pricing