- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62091-2
62091-2
TE Connectivity / AMP Brand
250 FLG FAST RCPT 18-12 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
250 FLG FAST RCPT 18-12 PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Non-Insulation Support
Search Keywords: 620912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62091-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:12-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000