- Home ›
- All Products›
- 62085-2
62085-2
TE Connectivity / AMP Brand
187 FASTON FLAG REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON FLAG REC 22-18 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 620852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62085-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Barrel Type:Open
-
Packaging Quantity:4000
-
Terminal Orientation:Flag
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Mating Retention Type:Dimple
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.475 in, 12.06 mm
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.2095
10,000
$0.1289
15,000
$0.1021
20,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing