Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62074-1

PIN .125 (3.17 MM) 24-20 AWG 0.42 BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN .125 (3.17 MM) 24-20 AWG 0.42 BR
Product Highlights:
  • Pin
  • Pin Size = 3.18 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 620741
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62074-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Type: Pin Terminal
Gender: M
Wire Size: 20-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62074-1 RoHS compliant?
Yes, 62074-1 is RoHS compliant.
What is the lead time for 62074-1?
The standard lead time for 62074-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,500
Can Ship immediately
MOQ for In Stock Qty:
4500
MOQ for out of Stock Qty:
4500
Order Increment:
4500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.3502
6,750
$0.2155
10,125
$0.1706
13,500 +
$0.1672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!