- Home ›
- All Products›
- 6-2061348-0
6-2061348-0
TE Connectivity / AMP Brand
FOSM LEAD LC/DPX ODVA - LC/DPX 60M
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FOSM LEAD LC/DPX ODVA - LC/DPX 60M
Search Keywords: 620613480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2061348-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:5A991.D
-
Reel Pack:
1 -
Boot Type (Right):Bend Limiting
-
Boot Color (Left):Black
-
Connector Color (End B):Blue
-
Cable Buffering:Tight Buffer
-
Boot Type (Left):Standard
-
Number of Fibers:2
-
Cable Assembly Length:59 – 61 m
-
Connector Color (End A):Blue
-
Boot Color (Right):Blue
-
Exit Angle to Exit Angle:180° to 180°
-
Connector Type (End A):LC with ODVA Adapter Plug
-
Cable Assembly Type:LC with ODVA Adapter to LC Duplex
-
Connector Type (End B):LC Duplex Plug
-
Fiber Type:SM
-
Outside Cable Diameter:.216 in, 5.5 mm
-
Cable Color:Black
-
Protection & Strain Relief Accessory Type:Protective Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$334.22
3
$324.94
5
$320.49
10
$241.31
20 +
$234.87
Click for Quote
Log in
to unlock special pricing