- Home ›
- All Products›
- 6-2057470-1
6-2057470-1
TE Connectivity / AMP Brand
STRADA MESA,HD,ST,032,084,06,SN,Y,11
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,HD,ST,032,084,06,SN,Y,11
Search Keywords: 620574701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2057470-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.057 in, .08 in, 1.45 mm, 2.05 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Tab Thickness:.011 in, .015 in, .3 mm, .41 mm
-
Rectangular Termination Post & Tail Width:.016 in, .029 in, .43 mm, .73 mm
-
Contact Type:Pin
-
Rectangular Termination Post & Tail Thickness:.005 in, .011 in, .15 mm, .3 mm
-
Contact Shape & Form:Round
-
Number of Power Positions:6
-
PCB Mount Retention:Without
-
Operating Voltage:250 VAC, 6 VDC
-
PCB Connector Assembly Type:PCB Mount Header
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Stack Height:.433 in, 11 mm
-
Number of Signal Positions:8
-
Insulation Resistance:1000 MΩ
-
Pairs per Column:8
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold Flash
-
Assembly Process Feature:None
-
Number of Loaded Positions:193
-
Housing Material:LCP (High Temp Thermoplastic)
-
Data Rate:16 Gb/s
-
Connector System:Board-to-Board
-
Mating Alignment:With
-
Mating Retention:With
-
PCB Mount Alignment:Without
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Impedance:100 Ω
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Quantity:24
-
PCB Thickness (Recommended):.8 in, .06 mm
-
Contact Current Rating (Max):1.5 A
-
Mating Tab Width:.027 in, .177 in, .69 mm, 4.5 mm
-
Contact Layout:Staggered
-
Sealable:No
-
Stackable:Yes
-
Centerline (Pitch):.06 in, .1 in, .12 in, .24 in, 1.5 mm, 2.5 mm, 3.1 mm, 6.2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Pairs:32
-
PCB Mount Orientation:Vertical
-
Number of Positions:199
-
Primary Product Color:Black
-
Packaging Type:Package
-
Header Type:Fully Shrouded
-
Connector Height:.424 in, 10.8 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
120
$113.02
240
$57.72
360
$39.29
480 +
$38.51
Click for Quote
Log in
to unlock special pricing