- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-2027011-1
6-2027011-1
TE Connectivity / AMP Brand
A KUP series 3 Form C general-purpose plug-in relay with a 24VDC coil and 10A silver cadmium oxide contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A KUP series 3 Form C general-purpose plug-in relay with a 24VDC coil and 10A silver cadmium oxide contacts.
Search Keywords: 620270111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2027011-1
-
Alias/AKA:KUP-14AT5-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Height:2.248 in, 57.1 mm
-
Environmental Category of Protection:RTI
-
Relay Mounting Type:Flange Mount , Panel Mount
-
Coil Magnetic System:Monostable, AC
-
Environmental Ambient Temperature Class:0 – 50 °C
-
Coil Special Features:UL Coil Insulation Class B
-
Contact Limiting Breaking Current:10 A
-
Environmental Ambient Temperature (Max):45 °C, 113 °F
-
Insulation Initial Resistance:100 MΩ
-
Contact Current Rating (Max):10 A
-
Contact Limiting Continuous Current:10 A
-
Power Relay Type:Industrial Panel Plug-In
-
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
-
Terminal Type:Quick Connect , Solder
-
Contact Material:AgCdO
-
Contact Number of Poles:3
-
Packaging Method:Package
-
Actuating System:AC
-
Product Weight:85 g, 2.988 oz
-
Contact Limiting Making Current:10 A
-
Product Width:1.374 in, 34.9 mm
-
Contact Voltage Rating:240 VAC
-
Coil Power Rating AC:3 VA
-
Contact Arrangement:3 Form C (CO)
-
Operating Temperature Range:-45 – 45 °C
-
Coil Resistance:7200 Ω
-
Contact Current Class:16 A, 5 – 10 A
-
Insulation Initial Dielectric Between Adjacent Contacts:2200 Vrms
-
Contact Switching Load (Min):300mA @ 12V
-
Contact Limiting Short-Time Current:10 A
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Insulation Initial Dielectric Between Contacts & Coil:2200 Vrms
-
Product Length:1.52 in, 38.6 mm
-
Coil Voltage Rating:240 VAC
-
Width Class (Mechanical):30 – 40 mm
-
Coil Power Rating Class:2 – 3 VA
-
Length Class (Mechanical):35 – 40 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$34.55
10
$33.16
25 +
$31.51
Click for Quote
Log in
to unlock special pricing