Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62009-2

BRUSH CONTACT TAB 20-14 AWG SLPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
BRUSH CONTACT TAB 20-14 AWG SLPPHBZ
Product Highlights:
  • Terminal Style = Brush
  • Non-Insulation Support
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Not For Use With Double Wire
  • Phosphor Bronze Material
Search Keywords: 620092
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62009-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Type: Quick Disconnect Terminal
Gender: Tab
Wire Size: 14-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62009-2 RoHS compliant?
Yes, 62009-2 is RoHS compliant.
What is the lead time for 62009-2?
The standard lead time for 62009-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.2273
12,000
$0.1398
18,000
$0.1108
24,000 +
$0.1085
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!