- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62009-1
62009-1
TE Connectivity / AMP Brand
BRUSH CONTACT TAB 20-14 AWG PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BRUSH CONTACT TAB 20-14 AWG PHBZ
Product Highlights:
- Brush Contact
- Non-Insulation Support
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Not For Use With Double Wire
- Phosphor Bronze Material
Search Keywords: 620091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
2500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,500
$0.0868
6,000
$0.0855
12,000
$0.0845
30,000
$0.0832
54,000
$0.0824
102,000
$0.0713
150,000
$0.0708
252,000 +
$0.0707
Click for Quote
Log in
to unlock special pricing