Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62008-1

BRUSH CONTACT TAB 20-14 AWG PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
BRUSH CONTACT TAB 20-14 AWG PHBZ
Product Highlights:
  • Brush Contact
  • Non-Insulation Support
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Not For Use With Double Wire
  • Phosphor Bronze Material
Search Keywords: 620081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62008-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Type: Brush Terminal
Gender: M
Wire Size: 14-20 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62008-1 RoHS compliant?
Yes, 62008-1 is RoHS compliant.
What is the lead time for 62008-1?
The standard lead time for 62008-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2251
6,000
$0.2245
12,000
$0.1382
18,000
$0.1094
24,000 +
$0.1072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!