- Home ›
- All Products›
- 6-2005159-1
6-2005159-1
TE Connectivity / AMP Brand
BULB ASSY FOR T20/T3 NEW NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BULB ASSY FOR T20/T3 NEW NA
Search Keywords: 620051591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2005159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Nominal Voltage Architecture:14 V
-
Packaging Quantity:100
-
Operating Temperature Range:-40 – 125 °C
-
Primary Product Color:Natural
-
Packaging Method:Bulk
-
Contact Current Rating (Max):15 A
-
Operating Voltage:14 VDC
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$2.69
500
$1.66
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing