- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 61987-1
61987-1
TE Connectivity / AMP Brand
WING TYPE STRAIN RELIEF TPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WING TYPE STRAIN RELIEF TPST
Product Highlights:
- Strain Relief
- Insulation Support
- Not For Use With Double Wire
- Steel Material
- Without Diode
Search Keywords: 619871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61987-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Strain Relief
-
Dimension:17.78 x 10.66 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1040
3,000
$0.0986
5,000
$0.0983
8,000
$0.0979
25,000
$0.0959
50,000
$0.0941
100,000
$0.0939
150,000 +
$0.0935
Click for Quote
Log in
to unlock special pricing