- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-1971817-4
6-1971817-4
TE Connectivity / AMP Brand
Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 619718174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1971817-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:Positive Lock Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
Order Increment:
225
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,125
$0.8560
2,250
$0.5268
3,375
$0.4170
4,500 +
$0.4087
Click for Quote
Log in
to unlock special pricing