- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-1971798-1
6-1971798-1
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 6P NC D1.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NEW GI CONN2.5 HDR ASMBLY 6P NC D1.0
Search Keywords: 619717981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1971798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
43,281
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$0.4425
1,000
$0.4414
2,500
$0.4403
5,625
$0.4392
11,250
$0.2326
16,875
$0.1636
22,500 +
$0.1603
Click for Quote
Log in
to unlock special pricing