- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-1971793-4
6-1971793-4
TE Connectivity / AMP Brand
NEW GI CONN2.5 PLUG HSG 6P YLW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NEW GI CONN2.5 PLUG HSG 6P YLW
Search Keywords: 619717934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1971793-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.1329
1,000
$0.1326
2,500
$0.1322
5,625
$0.1319
11,250
$0.0812
16,875
$0.0643
22,500 +
$0.0629
Click for Quote
Log in
to unlock special pricing