- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-1971775-3
6-1971775-3
TE Connectivity / AMP Brand
PTL 2X3 CAP PANEL MT HIGH TEMP KEY B RED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PTL 2X3 CAP PANEL MT HIGH TEMP KEY B RED
Search Keywords: 619717753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1971775-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,400
Can Ship immediately
Manufacturer Stock:
28,800
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4847
500
$0.3938
1,200
$0.3762
3,600
$0.3550
6,000
$0.3453
8,400
$0.3444
10,800
$0.3295
15,600 +
$0.3286
Click for Quote
Log in
to unlock special pricing