- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-1971772-2
6-1971772-2
TE Connectivity / AMP Brand
PTL 1X2 CAP PANEL MT HITEMP KEY B RED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PTL 1X2 CAP PANEL MT HITEMP KEY B RED
Search Keywords: 619717722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1971772-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
82,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.8120
1,000
$0.8100
2,500
$0.8080
5,000
$0.8059
10,000
$0.4267
15,000
$0.3003
20,000 +
$0.2942
Click for Quote
Log in
to unlock special pricing