Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61969-1

187 FASTON REC 20-16 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
187 FASTON REC 20-16 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Non-Insulation Support
Search Keywords: 619691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61969-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 24000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61969-1 RoHS compliant?
Yes, 61969-1 is RoHS compliant.
What is the lead time for 61969-1?
The standard lead time for 61969-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,800
Ships today, if you order in Buy all 3,800 in-stock or the regular minimum order quantity of 7500
Stock lot only:
3800
Minimum Order Quantity:
7500
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0363
7,500
$0.0330
24,000
$0.0321
48,000
$0.0314
72,000
$0.0294
120,000
$0.0273
168,000
$0.0272
264,000
$0.0271
504,000 +
$0.0251
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!