- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 619550-1
619550-1
TE Connectivity / AMP Brand
Conn SMA RCP ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP ST Flange Mount Gold
Search Keywords: 6195501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:619550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:9.6 x 9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$89.44
250
$45.68
375
$31.10
500 +
$30.47
Click for Quote
Log in
to unlock special pricing