- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61951-1
61951-1
TE Connectivity / AMP Brand
187 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
Search Keywords: 619511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61951-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2527
3,000
$0.2434
5,000
$0.2391
8,000
$0.2352
10,000
$0.2333
25,000
$0.2256
50,000
$0.2198
100,000 +
$0.1709
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT