- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61945-2
TE Connectivity / AMP Brand
61945-2
187 FASTON REC 18-16 NPST
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61945-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
18000 -
Accepts Wire Insulation Diameter Range:.105 – .21 in, 2.67 – 5.33 mm