- Home ›
- All Products›
- 619445-1
619445-1
TE Connectivity / AMP Brand
Straight socket, pin size 6mm 125A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Straight socket, pin size 6mm 125A
Search Keywords: 6194451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:619445-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Hardware Material:Brass, Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$28.99
500
$15.30
750
$10.52
1,000 +
$10.31
Click for Quote
Log in
to unlock special pricing