Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61944-2

Quick Disconnect Terminal - FASTON 250 Series - Female Piggyback Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - FASTON 250 Series - Female Piggyback Disconnect - 6.35mm x 0.81mm.
Product Highlights:
  • Receptacle/Tab Combination
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 619442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61944-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61944-2 RoHS compliant?
Yes, 61944-2 is RoHS compliant.
What is the lead time for 61944-2?
The standard lead time for 61944-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1330
5,000
$0.1298
7,500
$0.1288
10,000
$0.1278
25,000
$0.1268
50,000
$0.1265
100,000
$0.1262
150,000 +
$0.1259
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!