- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 619383-1
619383-1
TE Connectivity / AMP Brand
Conn SMPM-SMA Adapter 50Ohm RA F/F Gold Over Nickel Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn SMPM-SMA Adapter 50Ohm RA F/F Gold Over Nickel Package
Search Keywords: 6193831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:619383-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM-SMA Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F3733
-
Mounting:N/A
-
Body Orientation:Right Angle3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:11 x 8.45 x 6.53741mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
729
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$98.55
4
$96.72
7
$94.90
14
$93.08
100
$91.25
1,000
$71.87
5,000
$61.59
10,000 +
$54.74
Click for Quote
Log in
to unlock special pricing