- Home ›
- All Products›
- 619220-1
619220-1
TE Connectivity / AMP Brand
Bulkhead jack pcb connect 1.0/2.3 75ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Bulkhead jack pcb connect 1.0/2.3 75ohm
Search Keywords: 6192201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:619220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric Material:PTFE
-
RF Connector Coupling Mechanism:Latching Quick Lock
-
Detent:Without
-
Impedance:75 Ω
-
Number of Coaxial Contacts:1
-
Packaging Method:Box
-
RF Connector Center Contact Material:Brass
-
PCB Mount Orientation:Vertical
-
Number of Positions:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:200
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Plating Material:Gold
-
RF Interface:DIN 1.0/2.3 Connectors
-
Connector System:Cable-to-Board
-
Operating Frequency:2 GHz
-
Body Material:Brass
-
Sealable:No
-
Body Plating Material:Nickel
-
RF Connector Style:Jack
-
RF Connector Center Contact Underplating Material:Nickel
-
Termination Post & Tail Length:.189 in, 4.8 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
RF Connector Mated Outer Diameter (Approximate):.118 in, 3 mm
-
Profile Height from PCB:.69 in, 17.5 mm
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.68
18
$17.38
36
$17.08
72 +
$16.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments