- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 619134-1
619134-1
TE Connectivity / AMP Brand
Conn Compression Coaxial PL 0Hz to 6GHz 50Ohm Solder ST SMD Loose
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
Conn Compression Coaxial PL 0Hz to 6GHz 50Ohm Solder ST SMD Loose
Product Highlights:
- Length = 10.00 mm
- Packaging Method = Loose Piece
Search Keywords: 6191341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:619134-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Compression Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:10 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
10000
Price (USD)
Qty
Unit Price
1
$14.652
10,000 +
$13.320
Click for Quote
Log in
to unlock special pricing