Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61904-1

GROUNDING TERMINAL 20-16 AWG SST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
GROUNDING TERMINAL 20-16 AWG SST
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 619041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61904-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Type: Ring Tongue Terminal
Stud Size: 2.64 mm
Wire Size: 16-20 AWG
Color: N/R
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61904-1 RoHS compliant?
Yes, 61904-1 is RoHS compliant.
What is the lead time for 61904-1?
The standard lead time for 61904-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Can Ship immediately
Manufacturer Stock:
100,000 can ship
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6250
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.3549
6,250
$0.3539
12,500
$0.1874
18,750
$0.1319
25,000 +
$0.1292
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!