- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1879674-7
6-1879674-7
TE Connectivity / AMP Brand
H8 5K62 0.1% 25PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 5K62 0.1% 25PPM
Search Keywords: 618796747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879674-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Resistance Value:5.62K Ω
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.758
500
$0.756
1,000
$0.724
2,500
$0.665
5,000
$0.641
7,500
$0.624
10,000
$0.589
15,000 +
$0.581
Click for Quote
Log in
to unlock special pricing