Image is representational - see mfr. specs

H4 523R 0.1% 25PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H4 523R 0.1% 25PPM
Search Keywords: 618796687
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879668-7
  • Alias/AKA:
    H4523RBDA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±25 ppm/°C
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Element Type:
    Thin Film
  • Packaging Method:
    Bandoliered
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Power Rating:
    .5 W
  • Resistance Value:
    523 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.031
500
$0.985
1,000
$0.943
2,500
$0.904
5,000
$0.848
7,500
$0.846
10,000
$0.791
15,000 +
$0.789
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!