Image is representational - see mfr. specs

H4P 205R 0.5% 100PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H4P 205R 0.5% 100PPM
Search Keywords: 618796484
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1879648-4
  • Alias/AKA:
    H4P205RDZA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    1 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Packaging Method:
    Bandoliered
  • Resistance Value:
    205 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    500 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    500 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.671
500
$0.669
1,000
$0.641
2,500
$0.588
5,000
$0.567
7,500
$0.552
10,000
$0.521
15,000 +
$0.514
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!