- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1879625-7
TE Connectivity / AMP Brand
6-1879625-7
H8 5K6 1% 50PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 5K6 1% 50PPM
Search Keywords: 618796257
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1879625-7 |
| Alias/AKA: | H85K6FCA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Power Rating: | .25 W |
| Resistance Value: | 5.6K Ω |
| Temperature Coefficient: | ±50 ppm/°C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-1879625-7 RoHS compliant?
Yes, 6-1879625-7 is RoHS compliant.
What is the lead time for 6-1879625-7?
The standard lead time for 6-1879625-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$0.4917
500
$0.4763
1,000
$0.4550
2,500
$0.4294
5,000
$0.4027
7,500
$0.4017
10,000
$0.3702
15,000 +
$0.3692
Click for Quote
Log in
to unlock special pricing